Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6374223-3
Manufacturer Part #:

6374223-3

Manufacturer:

Description: Fiber Optic Connectors ASSY DUPLEX RECPT SC/SC HSG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Type: Duplex
Mode: Multimode
Color: Natural
Accessory Type: Coupling Receptacle
Body Material: Zinc Diecast
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.73
  100: $14.39
  500: $13.50
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
5-1634523-1
RF Connectors BH Skt W/TAG Nickel 50Ohm
TE Connectivity
1: $1.74
36650-3RFX
RF Connectors 3PC PLUG RG58 PLENUM
Amphenol RF
1: $3.31
112456
RF Adapters - Tee BNC JACK JACK JACK TEE ADAPTER 7 ...
Amphenol Connex
1: $11.57
112462
RF Adapters - Tee BNC JACK PLUG JACK TEE ADAPTER
Amphenol Connex
1: $3.30
60015-000
RF Connectors STRAIN RELIEF BOOT RG58
Amphenol Connex
1: $0.48
112446
RF Adapters - In Series BNC JACK TO JACK ADAPTER 7 ...
Amphenol Connex
1: $2.31
CP-AD517
RF Adapters - Between Series BNC PLG TO RCA JK
AIM-Cambridge / Emerson Connectivity Solutions
1: $4.16
4910-28G
Solder Removal TIP TINNER 28G (1 oz) SOLID
MG Chemicals
1: $10.02
1688858
D-Sub Standard Connectors VS-09-ST-DSUB-CD-B 9P MA ...
Phoenix Contact
1: $2.73
74099-1010
Headers & Wire Housings 2.54 WIRE/BOARD HDR Vertic ...
Molex
1: $4.24
504662-2
Fiber Optic Connectors KIT DUP REC MM BLKHD ST/ST
TE Connectivity / AMP
1: $6.43
5504632-2
Fiber Optic Connectors RECEPTACLE ASSY SC TO SC
TE Connectivity / AMP
215: $4.48
5503638-1
Fiber Optic Connectors METAL HYBRID ADAPTER SC-ST
TE Connectivity
309: $6.57


This product is also available in:
126504507