Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6339169-3
Manufacturer Part #:

6339169-3

Manufacturer:

Description: Modular Connectors / Ethernet Connectors 1X8 8/8 R/A
Silverlight Page 1,452, Mouser Enhanced Catalog
PDF Page 1,452, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Product: Telecom & Ethernet Connectors
Performance Category: Cat 5
USOC Codes: RJ45
Number of Positions / Contacts: 8
Mounting Style: Through Hole
Number of Ports: 8
Shielding: Shielded
Contact Plating: Gold
Housing Material: Polycyclohexylenedimethylene Terephthalate (PCT)
Color: Black
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 10
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1011 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.55
  25: $11.77
  50: $10.40
  100: $9.16
  200: $8.09
  500: $7.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
MAX3232CPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.88
B39871B3717U410
Signal Conditioning 866.5MHz 50ohms B3717 2.1dB 6V
EPCOS
1: $1.54
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
CI-192-028
LED Mounting Hardware Crystal Insultr Tabs 2-Lead ...
Bivar
1: $0.10
RJHSE-5381-02
Modular Connectors / Ethernet Connectors R/A RJ45 ...
Amphenol Commercial Products
1: $3.60
1812GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $1.25
FDS4435BZ
MOSFET 30V.PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
NC6-P107-10
Barrier Terminal Blocks DUAL .375" 10P 12-22
TE Connectivity / AMP
1: $5.23
39-29-5023
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $1.37
TL1105WF160Q
Tactile Switches 6.0X3.15MM R/A 160G
E-Switch
1: $0.33
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
MAX1112CAP+
Analog to Digital Converters - ADC 5V Low-Power Mu ...
Maxim Integrated
1: $6.67
FOXSLF/115-20
Crystals 11.0592MHz 20pF
Fox
1: $0.49
292-56.2-RC
Thick Film Resistors - SMD 1/10WATT 56.2OHMS
Xicon
1: $0.24
351-5111-RC
Standard LEDs - Through Hole Red Diffussed
Xicon
1: $0.26
351-5302-RC
Standard LEDs - Through Hole Yellow Diffused
Xicon
1: $0.26
351-5502-RC
Standard LEDs - Through Hole Green Diffused
Xicon
1: $0.26

137295766 137295766 103541114 109165076 109165076 140413568