Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6318228-1
Manufacturer Part #:

6318228-1

Manufacturer:

Description: SIMM Connectors FAXMDM 124P
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: SIMM Connectors
RoHS: RoHS Compliant Details
Pitch: 0.8 mm
Number of Positions / Contacts: 124
Mounting Style: SMD/SMT
Mounting Angle: Right
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 0.5 A
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 100
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
H5007NL
Transformers Audio & Signal 24-PIN SOIC
Pulse
1: $6.45
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $3.21
LQP03TN2N2B02D
Fixed Inductors 2.2nH 0.1nH 500MHz
Murata Electronics
1: $0.19
LQP03TN2N7B02D
Fixed Inductors 2.7nH 0.1nH 500MHz
Murata Electronics
1: $0.19
PIC24FJ256DA210-I/PT
16-bit Microcontrollers - MCU 16b 256KB Flash 96K ...
Microchip Technology
1: $9.64
SC16IS752IPW,112
UART Interface IC UART DUAL 12C/SPI
NXP Semiconductors
1: $3.10
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.25
52885-0474
Board to Board & Mezzanine Connectors .635 RECEPTA ...
Molex
1: $2.90
OKL-T/6-W12N-C
DC/DC Converters 12Vin .59-5.5Vout 6A 30W Neg Pola ...
Murata Power Solutions
1: $10.70
NE8FBH-LED
Ethernet & Telecom Connectors HORIZ PCB MT RECEP 2 ...
Neutrik
1: $8.34
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
NC3FBH2
XLR Connectors 3 POS PANEL JACK XLR
Neutrik
1: $2.78
SML-LXR851SISGC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.39
1473150-4
IC & Component Sockets SODIMM 200P SDRAM-DDR2
TE Connectivity / AMP
1: $2.50
BCR 10PN H6327
Transistors Switching - Resistor Biased AF DIGITAL ...
Infineon Technologies
1: $0.31
S29GL064N90TFI010
Flash 64Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.77
GRM21BF51E105ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10
CRCW0402150RFKED
Thick Film Resistors - SMD 1/16watt 150ohms 1%
Vishay/Dale
1: $0.08
CRCW0603200RFKTA
Thick Film Resistors - SMD 1/10watt 200ohms 1%
Vishay/Dale
1: $0.08
GRM0335C1H100JD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10

000000001