Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-608782
Manufacturer Part #:

60878-2

Manufacturer:

Description: Terminals 250 F FASTON 22-18
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Faston Terminals
Series: 250
Wire Gauge: 22-18
Stud / Tab Size: 0.25 in x 0.032 in
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Brass
Termination Style: Crimp
Material: Brass
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  10: $0.177
  100: $0.163
  500: $0.148
  1,000: $0.138
  5,000: $0.115

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
EM14A0D-C24-L064N
Encoders 1/4"FLAT 64PPR
Bourns
1: $27.41
3BC-3-CA-F
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi- ...
Bivar
1: $0.32
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
76347-301LF
Headers & Wire Housings .100 CTW TERMINAL
FCI
15000: $0.05
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
N112BX
Phone Connectors 3C PHONE J ENCLOSED
Switchcraft
1: $2.26
1-480426-0
Power to the Board PIN PANEL 4 CIRCUITS
TE Connectivity / AMP
1: $0.52
1-480424-0
Power to the Board 4 CKT HOUSING
TE Connectivity / AMP
1: $0.24
60619-1
Power to the Board SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.18
N1030B
Switch Accessories SILICONETOGGLE SWITCH BOOT-GRAY
APM HEXSEAL
1: $3.92
1-480303-9
Pin & Socket Connectors 03P PLUG HSG F/H BLK
TE Connectivity / AMP
1: $0.56
5-747908-2
D-Sub Standard Connectors 15P PLUG TIN
TE Connectivity / AMP
1: $3.58
41729
Terminals 250 FASTON RECP BULK
TE Connectivity / AMP
1: $0.30
JN224-318-M
Terminals WIRE JOINT 22-16
Panduit
1: $0.43
33729
Terminals RING 16-14AWG #6
TE Connectivity / AMP
1: $0.29
61227-1
Terminals FASTON 14-10AWG .250
TE Connectivity / AMP
1: $0.20

180947937