|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-605980-3
Manufacturer Part #:

605980-3

Manufacturer:

Description:
Adhesive Tapes FUSION TAPE 1.5 X .
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Tapes
Type: Electrical
Description/Function: Silicone fusion tape, 0.51 mm thick
Color: Black
Width: 1.5 in
Length: 30 ft
Packaging: Bulk
Factory Pack Quantity: 1
Thickness: 0.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 21,499
31890 Terminals 48,303
39-00-0429 Headers & Wire Housings 37,424
39-01-3022 Headers & Wire Housings 25,284
M85049/49-2-20W Circular MIL Spec Strain Reliefs & Adapters 128
MS3420-12A Circular MIL Spec Tools, Hardware & Accessories 137
MS3420-8A Circular MIL Spec Tools, Hardware & Accessories 338
9841 060100 Multi-Paired Cables 8
43030-0003 (Cut Strip) Headers & Wire Housings 3,300
MS3420-16A Circular MIL Spec Tools, Hardware & Accessories 81
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.54
25:
$56.03
50:
$49.93
100:
$47.18
200:
$45.80

To add to a project, please Log In.

127732640 103473579