|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6-104935-3
Manufacturer Part #:

6-104935-3

Manufacturer:

Description:
Headers & Wire Housings LATCHING HDR SHRD 14 W/O HOLD-DN 30AU CNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Shrouded
Number of Positions: 14 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Right
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMPMODU MTE
Tradename: AMPMODU
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Latching Type: Latched
Packaging: Tube
Row Spacing: 2.54 mm
Factory Pack Quantity: 14
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
761K DC Power Connectors 7,071
90131-0763 Headers & Wire Housings 3,696
1N4004G Rectifiers 85,982
5-104935-1 Headers & Wire Housings 152
5-104935-5 Headers & Wire Housings 291
5-104935-4 Headers & Wire Housings 39
6-104935-0 Headers & Wire Housings 1,042
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.76
25:
$2.68
50:
$2.61
100:
$2.48
500:
$2.41
$2.37

To add to a project, please Log In.

163603153 132707474 121441257 143080215 167858023 124701966 172639243