Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5748677-2
Manufacturer Part #:

5748677-2

Manufacturer:

Description: D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Type: EMI/RFI Shielded Backshell
Number of Cable Entries: 1
Cable Entry Angle: Straight
Number of Positions: 15
Shell Size: 2
Shell Plating: Bright Nickel over Copper
Packaging: Bulk
Shell Material: Thermoplastic
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.90
  25: $10.05
  50: $9.18
  100: $7.90
  500: $7.39
  1,000: $6.78
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5748677-1
D-Sub Backshells CLAMP KIT SIZE 1
TE Connectivity / AMP
1: $4.60
90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.25
747784-8
D-Sub Tools & Hardware JACKSCREW KIT 4-40
TE Connectivity / AMP
1: $4.89
747784-3
D-Sub Tools & Hardware 4-40 JACKSCREW KIT
TE Connectivity / AMP
1: $2.03
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.24
MMSZ5237B
Zener Diodes 8.2V 0.5W Zener
Fairchild Semiconductor
1: $0.23
1658671-1
D-Sub High Density Connectors PLUG 26P GRND INDNTS
TE Connectivity / AMP
1: $3.68
5747223-3
D-Sub Tools & Hardware FEMALE SCREWLOCK
TE Connectivity / AMP
1: $2.74
173977-2
Headers & Wire Housings 2MM 2P HSG
TE Connectivity / AMP
1: $0.23
1658670-2
D-Sub Contacts PIN CNT SIZE 22
TE Connectivity / AMP
1: $0.19
748364-1
D-Sub Standard Connectors PLUG 15P GRND INDNTS
TE Connectivity / AMP
1: $3.35
5745172-2
D-Sub Backshells DIE CAST SHLD 15 .30
TE Connectivity / AMP
1: $9.48
205205-2
D-Sub Standard Connectors 15P SOCKET TIN
TE Connectivity / AMP
1: $1.36
PN18-8R-M
Terminals RING 22-18 RED NYL STUD SIZE #8
Panduit
1: $0.43
172168-1
Pin & Socket Connectors 6CKT MATE-N-LOK HSG
TE Connectivity / AMP
1: $0.80
770018-1
Power to the Board 3 POS IN LINE PLUG
TE Connectivity / AMP
1: $1.06
5748677-4
D-Sub Backshells CLAMP KIT SIZE 4
TE Connectivity / AMP
1: $9.52
770849-6
Headers & Wire Housings 06P SL156 HSG W/LCK
TE Connectivity / AMP
1: $0.22
3213014
Terminal Block Tools & Accessories FBS 2-3,5
Phoenix Contact
1: $0.68
1-770988-0
Pin & Socket Connectors SOCKET CON 22-18AWG Gold
TE Connectivity / AMP
1: $0.59

000000001