Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5747846-4
Manufacturer Part #:

5747846-4

Manufacturer:

Description: D-Sub Standard Connectors RECP FRNT MTL SHL 25
Silverlight Page 1,526, Mouser Enhanced Catalog
PDF Page 1,526, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 25
Number of Rows: 2
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tray
Series: HD-20
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,090 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.25
  10: $4.41
  100: $4.18
  250: $3.57
  500: $3.30
  1,000: $3.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
563002B00000G
Heat Sinks TO-220 VERT 13.0 TR CHANNEL STYLE
Aavid Thermalloy
1: $0.68
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
5747842-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 25
TE Connectivity / AMP
1: $5.05
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
ST232CN
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $0.86
151-1545
IC & Component Sockets PLCC 44 PIN GOLD
Kobiconn
1: $1.86
TL064CN
Operational Amplifiers - Op Amps Quad Low Power JF ...
STMicroelectronics
1: $0.61
1N5231B
Zener Diodes 5.1V 0.5W Zener
Fairchild Semiconductor
1: $0.10
NJM7809FA
Linear Regulators - Standard 9V 1.5A 3 Terminal
NJR
1: $0.75
4304H1
Standard LEDs - Through Hole RED DIFFUSED
Chicago Miniature
1: $0.16
161-4319-E
RCA Phono Connectors PHONO 3 RD/WHITE/YEL
Kobiconn
1: $1.50
161-2304
Circular DIN Connectors MINI DIN PCB 4 PIN
Kobiconn
1: $1.33
3386W-1-504LF
Trimmer Resistors - Through Hole 3/8" 500Kohms 10% ...
Bourns
1: $1.30
CF1/4C473J
Carbon Film Resistors - Through Hole 47Kohms 5%
KOA Speer
1: $0.15
161-0504-E
DIN Connectors 5 PIN DIN PCB
Kobiconn
1: $0.98
151-1569
IC & Component Sockets PLCC 68 PIN GOLD
Kobiconn
1: $2.83

156639080 125432019