Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5747835-4
Manufacturer Part #:

5747835-4

Manufacturer:

Description: D-Sub Standard Connectors 37P MSFL PLUG RA 590
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 37
Number of Rows: 2
Gender: Male
Mounting Style: Through Hole
Contact Material: Brass
Contact Plating: Gold
Packaging: Tube
Series: HD-20
Shell Material: Steel
Shell Plating: Tin
Shell Size: 4
Factory Pack Quantity: 7
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.81
  25: $15.53
  50: $14.38
  100: $12.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PB5010-E3/45
Bridge Rectifiers 50A,1KV Enhanced Power Bridge
Vishay
1: $3.21
G2R-2-SN-DC24S
General Purpose Relays DPDT 10A 24VDC LED indicato ...
Omron Industrial
1: $11.08
MOC3063
Triac & SCR Output Optocouplers Optocoupler TRIAC
Lite-On
1: $0.46
B32912A3333K
Film Capacitors 0.033uF 330volts 10% X1
EPCOS
1: $0.79
6983R100KBLF
Resistor Networks & Arrays 100K OHM 16 PIN .1% THI ...
BI Technologies
1: $5.86
RCL121822K0JNEK
Thick Film Resistors - SMD 1watt 22Kohms 5% 1218 2 ...
Vishay/Draloric
1: $0.78
CGS402T200W4C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $85.12
CG202U075U3C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $31.96
4609X-101-472LF
Resistor Networks & Arrays 9pins 4.7Kohms Bussed
Bourns
1: $0.26
6983R10KBLF
Resistor Networks & Arrays 10K OHM 16 PIN .1% THIN ...
BI Technologies
1: $7.46
PT10MV10-202A2020
Trimmer Resistors - Through Hole 2Kohms 10mm Rnd T ...
Piher
1: $0.46
MAS800Q
Audio Indicators & Alerts CONSTANT, 9-12VDC XLOUD, ...
Mallory Sonalert
1: $8.69
TC4428CPA
Power Driver ICs 1.5A Dual MOSFET Dr Comp C Temp P ...
Microchip Technology
1: $1.39
5745183-3
D-Sub Standard Connectors 09P RCPT SP/MS STD
TE Connectivity / AMP
1: $10.33
5207953-2
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK
TE Connectivity
1: $0.43

000000001