|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5745833-5
Manufacturer Part #:

5745833-5

Manufacturer:

Description:
D-Sub Backshells MTL PLTD PLST KIT 25 .43"
Mouser Online Catalog Page 1,560, Mouser Online Catalog
PDF Page 1,560, PDF Catalog Page
5745833-5 Datasheet 5745833-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Type: EMI/RFI Shielded Backshell
Shell Size: 3 (B)
Cable Entry Angle: Straight
Number of Cable Entries: 1 Entry
Shell Material: Thermoplastic
Shell Plating: Bright Nickel over Copper
Number of Positions: 25 Position
Cable Diameter: 10.92 mm
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206708-1 Standard Circular Connector 7,713
5-747912-2 D-Sub Standard Connectors 960
5-747913-2 D-Sub Standard Connectors 2,439
G5NB-1A-DC24 General Purpose Relays 4,510
1-770190-0 Pin & Socket Connectors 1,245
1-967642-1 Automotive Connectors 1,611
173977-3 Headers & Wire Housings 17,568
175218-2 Headers & Wire Housings 14,588
3-640440-4 Headers & Wire Housings 25,382
52041-1 Terminals 1,570
Real Time Availability
Stock:
210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.50
10:
$6.35
100:
$6.16
250:
$5.52
500:
$5.19
$4.54
$4.31

To add to a project, please Log In.

125432019 112598896 114351254 124701966 172639243 124376494 144227019 143080215 165741614 167858023