Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5745782-4
Manufacturer Part #:

5745782-4

Manufacturer:

Description: D-Sub Standard Connectors RECP FRNT MTL SHL 15
Silverlight Page 1,526, Mouser Enhanced Catalog
PDF Page 1,526, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 15
Number of Rows: 2
Gender: Female
Mounting Style: Through Hole
Termination Style: Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tray
Series: HD-20
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
639 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.17
  10: $4.00
  100: $3.33
  500: $2.83
  1,000: $2.41
  2,000: $2.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
ADS1198CPAG
Analog to Digital Converters - ADC Low-Noise8Ch16B ...
Texas Instruments
1: $24.24
RN112APC
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.93
5745781-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $2.82
TPSA476M006R0800
Tantalum Capacitors - Solid SMD 47uF 6V 20% L ESR
AVX
1: $0.95
90120-0766
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $1.17
4610X-101-104LF
Resistor Networks & Arrays 10pins 100Kohms Bussed
Bourns
1: $0.23
4114R-1-104LF
Resistor Networks & Arrays 14pin 100Kohms Isolated ...
Bourns
1: $0.53
GRM1885C1H470JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
GRM1885C1H180FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.16
293D106X96R3A2TE3
Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% ...
Vishay/Sprague
1: $0.17
MC14021BCPG
Counter Shift Registers 3-18V 8-Bit CMOS Static Sh ...
ON Semiconductor
1: $0.48
1-640454-2
Headers & Wire Housings POLARIZED HEADER 12P Strai ...
TE Connectivity / AMP
1: $0.74
CR0603-JW-104ELF
Thick Film Resistors - SMD 0603 100KOHMS 5% 1/10WA ...
Bourns
1: $0.10
CR0603-JW-471GLF
Thick Film Resistors - SMD 470OHM 1/10WATT 5%
Bourns
1: $0.06
CR0603-FX-2212ELF
Thick Film Resistors - SMD 22.1K ohm 1%
Bourns
1: $0.05
CR0603-FX-3900ELF
Thick Film Resistors - SMD 390 ohm 1%
Bourns
1: $0.05
CR0603-JW-103ELF
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WAT ...
Bourns
1: $0.10
CRCW0603392KFKEA
Thick Film Resistors - SMD 1/10watt 392Kohms 1%
Vishay/Dale
1: $0.33
1411G
Enclosures, Boxes, & Cases 4.0X2.2X1.6
Hammond Manufacturing
1: $7.74

156639080 125432019