|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5745036-2
Manufacturer Part #:

5745036-2

Manufacturer:

Description:
D-Sub Standard Connectors DSUB B25P CRIMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Number of Positions: 25 Position
Gender: Male
Termination Style: Crimp
Number of Rows: 2 Row
Shell Size: 3 (B)
Mounting Style: Wire
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 400
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5205207-1 D-Sub Standard Connectors 2,434
207516-5 D-Sub Standard Connectors 684
1658658-1 D-Sub Standard Connectors 598
207463-1 D-Sub Standard Connectors 2,032
164533-4 D-Sub Standard Connectors 663
1658649-1 D-Sub Standard Connectors 141
1658662-1 D-Sub Standard Connectors 83
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,971
205090-1 D-Sub Contacts 75,855
BACIJZZZZAEZZ Screws & Fasteners 51,299
747784-3 D-Sub Tools & Hardware 3,039
43025-0200 Headers & Wire Housings 28,545
43025-0400 Headers & Wire Housings 32,183
L17-D20418-2-TX D-Sub Tools & Hardware 176
17E-1724-2 D-Sub Backshells 980
17E-1725-2 D-Sub Backshells 401
207516-5 D-Sub Standard Connectors 684
Real Time Availability
Stock:
775 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
25:
$6.91
50:
$6.50
100:
$6.13
200:
$5.60
500:
$5.28
$4.62
$4.39

To add to a project, please Log In.

124376494 131224938 143080215 165741614 167858023 144227019 172639243 188594082 189536107 114351254 124701966 156639080