Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5650090-7
Manufacturer Part #:

5650090-7

Manufacturer:

Description: Standard Card Edge Connectors DUAL POSITIONS 050 23 DUAL POS 1 KEY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 5650090
Product Type: Without Flanges
Number of Positions / Contacts: 46
Board Thickness: 1.57 mm
Mounting Style: Through Hole
Pitch: 2.54 mm
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Number of Rows: 2
Packaging: Bulk
Factory Pack Quantity: 315
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 70 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.82
  25: $2.54
  100: $2.22
  250: $2.12
  500: $1.99
  1,000: $1.87

To add to a project, please Log In.

000000001