|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5555163-2
Manufacturer Part #:

5555163-2

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6P4C JK LO PRO R/A
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
5555163-2 Datasheet 5555163-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
USOC Codes: RJ14
Number of Positions: 4 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Color: Black
Series: 555
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 152
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,451
CR2450 Coin Cell Battery 40,015
MSP430F135IPM 16-bit Microcontrollers - MCU 1,380
TS4990IST Audio Amplifiers 11,563
5555163-1 Modular Connectors / Ethernet Connectors 6,675
5555980-1 Modular Connectors / Ethernet Connectors 2,049
P3100SBLRP Sidacs 4,218
CD4011BE Logic Gates 12,150
LMV324IDR Operational Amplifiers - Op Amps 5,467
TRF600-150 Resettable Fuses - PPTC 2,458
Real Time Availability
Stock:
1,708 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.16
25:
$1.13
50:
$1.09
100:
$0.995
200:
$0.932
500:
$0.847
$0.753
$0.681
$0.667

To add to a project, please Log In.

111004315 103541114 143080215 109165076 140413568 167858023 124701966 140231818 172639243 119460942