Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5554217-4
Manufacturer Part #:

5554217-4

Manufacturer:

Description: I/O Connectors VERTICAL MOUNT 50P screw lock 4-40
Silverlight Page 1,531, Mouser Enhanced Catalog
PDF Page 1,531, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Micro Ribbon Connectors
Number of Positions / Contacts: 50
Pitch: 2.16 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Female
Mounting Style: Panel
Termination Style: Solder Tail
Color: Black
Mounting Angle: Vertical
Features: Rear mount, screw locks
Housing Material: Thermoplastic
Packaging: Tray
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.64
  25: $16.38
  50: $14.28
  100: $12.60
  200: $11.76
  500: $11.50
  1,000: $10.92
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3440EESA+
RS-485 Interface IC 10Mbps Fail-Safe RS-485/J1708 ...
Maxim Integrated
1: $5.99
02021602201
DIN 41612 Connectors 160P FEMALE STRAIGHT
HARTING
1: $19.01
TPS62260DDCT
DC/DC Switching Regulators 2.25MHz 600mA Step- Dow ...
Texas Instruments
1: $1.81
770166-1
Headers & Wire Housings 2P UNVL MATE-N-LOCK
TE Connectivity / AMP
1: $0.79
ATMEGA162V-8PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.77
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
1-770170-0
Headers & Wire Housings HEADER 3 POS TIN IN LINE
TE Connectivity / AMP
1: $1.05
5745781-2
D-Sub Standard Connectors DSUB E09S RA318
TE Connectivity / AMP
1: $4.95
62409-1
Terminals .250 PCB TAB
TE Connectivity / AMP
1: $0.15
TLHR5200
Standard LEDs - Through Hole Red Tinted Non-Diff
Vishay Semiconductors
1: $0.24
140-50N5-200J-RC
Ceramic Disc Capacitors 50V 20pF NPO 5% Tol
Xicon
1: $0.08
5553813-3
I/O Connectors RA RECP 50P STANDARD screw lock 4-4 ...
TE Connectivity / AMP
1: $10.80
RN55D1004FRE6
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
RN55D4990FRE6
Metal Film Resistors - Through Hole 1/8watt 499ohm ...
Vishay/Dale
1: $0.10
RN55D1002FRE6
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
RN55D1001FRE6
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10
SP200
Circuit Board Hardware - PCB SHORTING PLUG
Aries
2: $2.63
RN55D4701FB14
Metal Film Resistors - Through Hole 1/8watt 4.7Koh ...
Vishay/Dale
1: $0.16

147095922 185276953