Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5530843-4
Manufacturer Part #:

5530843-4

Manufacturer:

Description: Standard Card Edge Connectors CONN SEC II 20 POS 100C/L
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 530843
Product Type: Without Flanges
Number of Positions / Contacts: 22
Mounting Style: Through Hole
Pitch: 2.54 mm
Housing Material: Polyester
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 432
Part # Aliases: 5-530843-4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
806 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.26
  10: $1.95
  100: $1.76
  500: $1.53
  1,000: $1.35
  2,000: $1.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
TPS74701DRCR
Low Dropout Regulators - LDO 500mA LDO
Texas Instruments
1: $1.83
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.58
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
L712RA
DC Power Connectors 2.5MM LONG BUSHING
Switchcraft
1: $3.77
64323-1029
Automotive Connectors SN PLT .5-1MMF/M TRM Reel of ...
Molex
1: $0.32
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.88
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
SJ-5302 CLEAR
Mounting Hardware SM HEMISP .085X.312
3M Electronic Specialty
1: $0.10
BTB24-800BWRG
Triacs 25 Amp 800 Volt
STMicroelectronics
1: $1.46
500075-0517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.85
504M02QA100
Film Capacitors .5uF 125V 100 Ohm Quencharc
Cornell Dubilier
1: $6.99
1812L075/33DR
Resettable Fuses 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.57
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
CAT25020VI-G
EEPROM (256x8) 2K 2.5-5.5
ON Semiconductor
1: $0.48
68000-102HLF
Headers & Wire Housings 2 POS STR HDR
FCI
1: $0.75
5103310-7
Headers & Wire Housings 100X100 HDR 2X017P R/A LOW ...
TE Connectivity / AMP
1: $3.20

000000001