|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5502776-9
Manufacturer Part #:

5502776-9

Manufacturer:

Description:
Fiber Optic Connectors DUP RECEP SC
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Port Type: Duplex
Mode: Multimode
Color: Beige
Body Material: Plastic
Accessory Type: Coupling Receptacle
Brand: TE Connectivity / AMP
Features: Protective Cap, Flanged Retention Clip
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 1
Real Time Availability
Not Available
Pricing (USD)

146259450 124701966 151682008 172639243 121159121 1678580235-0116-02false