|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5499160-6
Manufacturer Part #:

5499160-6

Manufacturer:

Description:
Headers & Wire Housings 26 POS HDR 30AU W/SHORT LATCHES
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Headers
Type: Universal Ejection Pin
Number of Positions: 26 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Contact Material: Brass, Phophor Bronze
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Latching Type: Ejection
Row Spacing: 2.54 mm
Series: AMP-LATCH
Factory Pack Quantity: 40
Termination Post Length: 2.79 mm
Tradename: AMP-LATCH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658621-6 Headers & Wire Housings 6,210
1658622-6 Headers & Wire Housings 1,171
1658620-6 Headers & Wire Housings 832
1658623-6 Headers & Wire Housings 456
1658624-6 Headers & Wire Housings 24
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 283,890
HSMG-C170 Standard LEDs - SMD 119,365
L7805ACD2T-TR Linear Voltage Regulators 4,835
L78L05ACUTR Linear Voltage Regulators 15,271
95501-2661 Modular Connectors / Ethernet Connectors 5,130
25LC640A-E/SN EEPROM 4,312
PIC16F877A-I/P 8-bit Microcontrollers - MCU 1,257
08051C104K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,379
ADR441BRZ Voltage References 446
B3S-1000 Tactile Switches 11,578
Real Time Availability
Stock:
539 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.65
10:
$4.43
100:
$3.87
500:
$3.76
$3.21

To add to a project, please Log In.

122490791 144675961 124701966 121441257 143080215 172639243 167858023