|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-52927
Manufacturer Part #:

52927

Manufacturer:

Description:
Terminals SPRING SPADE 22-16 4
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
52927 Datasheet 52927 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Screw Terminals
Type: Spade
Stud / Tab Size: # 4
Wire Gauge: 22 AWG - 16 AWG
Insulation: Insulated
Color: Red
Contact Plating: Tin
Series: PIDG
Tradename: PIDG FASTON
Insulation Material: Nylon
Material: Phosphor Bronze
Factory Pack Quantity: 1000
Voltage Rating: 300 VAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-52927-1 52927-1 In Stock $0.36 1
571-8-52927-1 8-52927-1 Bulk In Stock $0.71 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47386 Crimpers 9
58433-3 Crimpers 34
58423-1 Punches & Dies 35
169060-8 Crimpers 9
ImageMfr. Part #DescriptionStock 
1658621-6 Headers & Wire Housings 10,527
3-520141-2 Terminals 36,859
35559 Terminals 9,037
36153 Terminals 22,151
36160 Terminals 67,101
9-160583-5 Terminals 15,650
89120-0103 Headers & Wire Housings 752
PLT1M-M0 Cable Ties 32,076
PLT2M-M20 Cable Ties 21,481
02-09-2103 Pin & Socket Connectors 64,454
Real Time Availability
Stock:
1,279 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.50
100:
$0.359
500:
$0.342
$0.282
$0.257

To add to a project, please Log In.

122909779 120507769 143080215 167858023 180516801 180947937 124701966 1726392435-0901-13falseAlternative Packaging