Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5227161-3
Manufacturer Part #:

5227161-3

Manufacturer:

Description: RF Connectors R.A. JACK 50 OHM
Silverlight Page 1,441, Mouser Enhanced Catalog
PDF Page 1,441, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: RF Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: BNC
Gender: Receptacle (Female)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Solder
Body Style: Right Angle
Body Material: Valox
Connector Type: Connector
Contact Material: Phosphor Bronze
Packaging: Tube
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
321 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.78
  10: $3.62
  25: $3.17
  100: $2.64
  500: $2.56
  1,000: $2.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
364A2595
RF Connectors 50 OHM DBL WHT VALOX X-2 DUAL STACKE ...
Bomar Interconnect
1: $8.01
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
1-329632-2
RF Connectors LOCKWASHER
TE Connectivity / AMP
1: $0.22
1-329631-2
RF Connectors HEX JAM NUT 1/2-28
TE Connectivity / AMP
1: $0.24
110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $1.00
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
UVR1C101MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.28
SN74F244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.94
M74HC390B1R
Counter Shift Registers Dual Decade Counter
STMicroelectronics
1: $0.67
SN74F04N
Inverters Hex
Texas Instruments
1: $0.66
PS004-L22NPS1KTUYXX
Pushbutton Switches PUSH SW DPDT ON-ON ULTRA YELLO ...
Well Buying
1: $3.58
108-0020-EVX
Toggle Switches SPDT ON-ON
Mountain Switch
1: $3.27
SN74F153N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.69
SN74F08N
Logic Gates Quad 2 Input
Texas Instruments
1: $0.34
RC1/4511JB
Carbon Composition Resistors 510ohms 5%
Kamaya
1: $0.29
2301-6111TG
Headers & Wire Housings 1P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $0.05
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
C322C223K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.34
1411S
Enclosures, Boxes, & Cases 8.0X4.0X3.0
Hammond Manufacturing
1: $18.82

126867735 197686488 197686488