|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5227079-6
Manufacturer Part #:

5227079-6

Manufacturer:

Description:
RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM
Mouser Online Catalog Page 1,477, Mouser Online Catalog
PDF Page 1,477, PDF Catalog Page
5227079-6 Datasheet 5227079-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / AMP
Cable Type: RG-174, RG-188, RG-188A, RG-316
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-220G-RFX RF Adapters - In Series 1,443
LTST-C191KGKT Standard LEDs - SMD 95,945
LTST-C191KRKT Standard LEDs - SMD 44,904
CRCW0603100RJNEA Thick Film Resistors - SMD 93,454
MMZ1608Y601B EMI Filter Beads, Chips & Arrays 39,147
LTST-C191KSKT Standard LEDs - SMD 19,361
LTST-C194TBKT Standard LEDs - SMD 4,723
MAX9768EVKIT+ Audio IC Development Tools 14
CRCW0603330RJNEA Thick Film Resistors - SMD 27,787
CRCW0603560RJNEA Thick Film Resistors - SMD 17,742
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
10:
$3.71
25:
$3.45
100:
$2.88
500:
$2.79
$2.45

To add to a project, please Log In.

126867735 150070121 143080215 167858023 124701966 172639243 197686488