|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5221199-5
Manufacturer Part #:

5221199-5

Manufacturer:

Description:
RF Connectors / Coaxial Connectors JACK 75 OHM COML
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 2 GHz
Termination Style: Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Zinc
Body Style: Straight
Brand: TE Connectivity / AMP
Cable Type: RG-179
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1658654-1 D-Sub Standard Connectors 1,254
5-104505-5 Headers & Wire Housings 29,876
UCBBJE20-1 RF Connectors / Coaxial Connectors 3,216
320551 Terminals 25,806
320561 Terminals 19,192
320569 Terminals 10,870
172176 RF Connectors / Coaxial Connectors 172
31-71013-RFX RF Connectors / Coaxial Connectors 2,453
122116 RF Connectors / Coaxial Connectors 406
103653-5 Headers & Wire Housings 40
Real Time Availability
Stock:
276 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.88
10:
$4.47
25:
$4.09
100:
$3.55

To add to a project, please Log In.

130889778 150070121 126867735 197686488 143080215 167858023 124701966 172639243