|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5221128-1
Manufacturer Part #:

5221128-1

Manufacturer:

Description:
RF Connectors / Coaxial Connectors PLUG COMMERCIAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Zinc
Body Style: Straight
Brand: TE Connectivity / AMP
Cable Type: RG-58, RG-58A, RG-58B, RG-58C
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFBR-1414TZ Fiber Optic Transmitters, Receivers, Transceivers 1,438
HFBR-2412TZ Fiber Optic Transmitters, Receivers, Transceivers 1,445
USB2514B-AEZC USB Interface IC 4,939
5227677-1 RF Connectors / Coaxial Connectors 2,673
47553-1001 Memory Card Connectors 3,576
NDS355AN MOSFET 18,735
31-2226 RF Connectors / Coaxial Connectors 139
31-2367-RFX RF Connectors / Coaxial Connectors 810
5413589-8 RF Connectors / Coaxial Connectors 479
UA78M05CDCYR Linear Voltage Regulators 25,575
Real Time Availability
Stock:
322 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.50
25:
$4.83
50:
$4.60
100:
$4.40
250:
$3.84
500:
$3.73
$3.18

To add to a project, please Log In.

124701966 172639243 197686488 126867735 150070121 167858023 143080215