Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5207841-3
Manufacturer Part #:

5207841-3

Manufacturer:

Description: D-Sub Standard Connectors DSUB E09S V/MNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 9
Number of Rows: 2
Gender: Female
Mounting Style: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Tube
Series: HD-20
Shell Size: 1
Factory Pack Quantity: 17
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.82
  25: $4.67
  50: $4.22
  100: $3.51
  500: $2.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
FQT7N10LTF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.53
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.35
LGU2G471MELC
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $7.61
ATTINY88-AU
8-bit Microcontrollers - MCU 8KB In-system Flash 1 ...
Atmel
1: $1.76
GRM21BR71E105KA99K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.15
EEU-FC1V222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.10
AEE03A18-L
DC/DC Converters 15W 9-36Vin Single 5V@3A
Emerson / Astec Power
77: $32.19
4609X-101-331LF
Resistor Networks & Arrays 9pins 330ohms Bussed
Bourns
1: $0.26
4300F5LC
Standard LEDs - Through Hole GREEN DIFFUSED LOW CU ...
Chicago Miniature
1: $0.26
5745078-3
D-Sub Standard Connectors DSUB B25S V/MNT
TE Connectivity / AMP
1: $6.67

156639080