|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5206514-1
Manufacturer Part #:

5206514-1

Manufacturer:

Description:
D-Sub Tools & Hardware LOCKING POST KIT
Mouser Online Catalog Page 1,559, Mouser Online Catalog
PDF Page 1,559, PDF Catalog Page
5206514-1 Datasheet 5206514-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Hardware
Type: Locking Post Assembly
Gender: Male
Packaging: Bulk
Screw Material: Cold Rolled Steel
Screw Plating: Zinc
Factory Pack Quantity: 1
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5205817-3 D-Sub Tools & Hardware 4,856
1473005-1 DIMM Connectors 4,078
350766-1 Pin & Socket Connectors 24,009
5787446-1 Power to the Board 3,015
ADL5380ACPZ-R7 Modulator / Demodulator 995
CMS442-CTP LED Lenses 5,010
TL1015AF160QG Tactile Switches 3,266
5205980-1 D-Sub Tools & Hardware 6,659
5745652-2 D-Sub Backshells 100
5745584-3 D-Sub Tools & Hardware 35
Real Time Availability
Stock:
1,155 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.67
10:
$2.34
100:
$2.00
250:
$1.82
500:
$1.63
$1.50
$1.39
$1.34

To add to a project, please Log In.

125432019 143080215 114351254 124701966 172639243 144227019 124741161 165741614 167858023 124376494 134070256