Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5179030-5
Manufacturer Part #:

5179030-5

Manufacturer:

Description: Board to Board & Mezzanine Connectors 120P 7mm PLUG STAK HIGHT 7 11 15mm
Silverlight Page 1,742, Mouser Enhanced Catalog
PDF Page 1,742, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product Type: Plugs
Pitch: 0.8 mm
Stack Height: 7 mm, 11 mm, and 15 mm
Mounting Angle: Vertical
Number of Positions / Contacts: 120
Number of Rows: 2
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Voltage Rating: 100 V
Current Rating: 0.5 A
Mounting Style: SMD/SMT
Packaging: Tube
Factory Pack Quantity: 9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,319 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.71
  25: $5.13
  50: $4.85
  100: $4.55
  200: $4.41
  500: $4.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65116-21
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Skyworks Solutions, Inc.
1: $6.13
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
MSP430F5419AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $6.18
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
TPS61020DRCR
DC/DC Switching Regulators Adj 1.5A Switch Hi-Eff ...
Texas Instruments
1: $2.31
L6728DTR
Current Mode PWM Controllers Single-Phase PWM 5V t ...
STMicroelectronics
1: $2.04
PCA9517ADP,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $0.98
5177983-5
Board to Board & Mezzanine Connectors 120P 5mm REC ...
TE Connectivity / AMP
1: $6.84
EEE-0JA221WP
Aluminum Electrolytic Capacitors - SMD 220uF 6.3V
Panasonic Electronic Components
1: $0.24
PCF8574TS/3,112
I2C Interface IC REMOTE I/O EXPANDER
NXP Semiconductors
1: $0.87
1173C SL005
Multi-Conductor Cables 22AWG 3C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $41.97
SRR6038-330Y
Fixed Inductors 33uH
Bourns
1: $0.67
7447709101
Fixed Inductors Shielded Pwr Inductr 2.5A 0.068Ohm ...
Wurth Electronics
1: $3.33
5179030-1
Board to Board & Mezzanine Connectors 40P 7mm PLUG ...
TE Connectivity / AMP
4: $1.80
142150
RF Connectors SMB BULKHEAD JACK FRONT MNT 50OHM GO ...
Amphenol Connex
1: $4.13
MP3391EF-LF
DC/DC Switching Controllers 8Ch 80mA Boost WLED Co ...
Monolithic Power Systems (MPS)
1: $4.03
GRM1555C1H2R0BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SFW30R-2STE1LF
FFC & FPC Connectors 30P SIDE SMT ZIF UPPER CONTAC ...
FCI
1: $1.06

130129009 172572485