Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5120674-1
Manufacturer Part #:

5120674-1

Manufacturer:

Description: High Speed / Modular Connectors HDR 6X010P VRT CR B-PLANE HS5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: High Speed / Modular Connectors
RoHS: RoHS Compliant Details
Series: 5120674
Product Type: Headers
Number of Rows: 6
Number of Columns: 10
Number of Positions / Contacts: 60
Mounting Angle: Vertical
Pitch: 2 mm
Mounting Style: PCB
Termination Style: Press Fit
Packaging: Tube
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.74
  25: $15.47
  100: $12.74
  500: $12.46
  1,000: $11.83
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CPF3100R00FKE14
Metal Film Resistors - Through Hole 3watts 100ohms ...
Vishay/Dale
1: $1.04
20J56RE
Wirewound Resistors - Through Hole 10watt 56ohm 5%
Ohmite
1: $2.04

000000001