Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5102321-8
Manufacturer Part #:

5102321-8

Manufacturer:

Description: Headers & Wire Housings 100X100 HDR 2X017P VRT EJE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Universal Ejection Pin
Series: AMP-LATCH
Contact Gender: Pin (Male)
Pitch: 2.54 mm x 2.54 mm
Number of Positions / Contacts: 34
Number of Rows: 2
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Latching Type: Ejection
Packaging: Tray
Factory Pack Quantity: 30
Tradename: AMP-LATCH
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.60
  10: $6.00
  50: $5.33
  100: $4.67
  500: $3.99
  1,000: $3.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
20-101-1196
System-On-Modules - SOM RCM3900 RABBITCORE
Rabbit Semiconductor
1: $105.00
1803604
Pluggable Terminal Blocks 3.81 5P PLUG 180DEG
Phoenix Contact
1: $4.51
12015792
Automotive Connectors 2P FM BLK CON ASSY 20 AMPS
Delphi Connection Systems
1: $1.34
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
B-24-2
Test Leads 24" W/BAN PLUG RED
Pomona Electronics
1: $5.30
L6386ADTR
Power Driver ICs HI-VOLTAGE HI/LW SIDE DRIVER
STMicroelectronics
1: $2.85
B-12-0
Test Leads 12" W/BAN PLUG BLK
Pomona Electronics
1: $5.00
B-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $5.30
B-24-0
Test Leads 24" W/BAN PLUG BLK BU-2020-A-24-0
Pomona Electronics
1: $5.30
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.15
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
110-93-316-41-001000
IC & Component Sockets 16P TIN PIN GLD CONT
Mill-Max
1: $0.95
102320-1
Headers & Wire Housings UNIVERSAL HDR LATCH
TE Connectivity / AMP
1: $0.18
5499206-9
Headers & Wire Housings 40 POS HDR 30AU W/LONG LAT ...
TE Connectivity / AMP
1: $8.35
5102322-8
Headers & Wire Housings UNIV HDR 34P RA LGE LATCH
TE Connectivity / AMP
1: $6.02
770101102P
Resistor Networks & Arrays 1Kohms 10Pin 2% Bussed
CTS Electronic Components
1: $0.51
110-93-316-41-801000
IC & Component Sockets 16P TIN PIN GLD CONT
Mill-Max
1: $3.95
TLV1570IDW
Analog to Digital Converters - ADC 10bit 1.25MSPS ...
Texas Instruments
1: $9.11
1108800
IC & Component Sockets OSCILLATOR HALF 4PIN
Aries
1: $0.58

000000001