Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-50836
Manufacturer Part #:

50836

Manufacturer:

Description: Terminals TFE-RING 18-16 ORG #8
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 508
Wire Gauge: 18-16
Stud / Tab Size: 8 (M4)
Insulation: Insulated
Color: Orange
Gender: Female
Contact Plating: Nickel
Contact Material: Copper
Insulation Material: Teflon
Material: Copper
Operating Temperature Range: 288 C
Packaging: Bulk
Factory Pack Quantity: 1000
Type: Closed Barrel
Voltage Rating: 300 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.51
  25: $3.18
  50: $2.95
  100: $2.75
  200: $2.69
  500: $2.51
  1,000: $2.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
02-08-2003
Pin & Socket Connectors PIN 14-20AWG REEL
Molex
4000: $0.03
TLHR5401
Standard LEDs - Through Hole Red Tinted Diffused 4 ...
Vishay Semiconductors
1: $0.17
323165
Terminals STRATO-THERM 8 10
TE Connectivity / AMP
1: $1.13
TLHG5401
Standard LEDs - Through Hole Green Tinted Diff 4.0 ...
Vishay Semiconductors
1: $0.13
50831
Terminals TERMINAL PIDG TFL R
TE Connectivity / AMP
1: $3.36
323166
Terminals N/I-RING 08AWG #1/4 M6+
TE Connectivity / AMP
1: $1.13

116245381 180947937