|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-747916-2
Manufacturer Part #:

5-747916-2

Manufacturer:

Description:
D-Sub Standard Connectors 37P PLUG TIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Number of Positions: 37 Position
Gender: Male
Termination Style: Solder
Number of Rows: 2 Row
Shell Size: 4 (C)
Contact Plating: Gold
Mounting Style: Wire
Contact Material: Phosphor Bronze
Packaging: Tray
Series: HD-20
Shell Plating: Tin
Factory Pack Quantity: 40
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 4,737
5-747905-2 D-Sub Standard Connectors 5,924
5-747912-2 D-Sub Standard Connectors 1,004
206429-1 Standard Circular Connector 7,589
5-747913-2 D-Sub Standard Connectors 2,439
5-747917-2 D-Sub Standard Connectors 428
172161-1 Pin & Socket Connectors 4,447
180-015-103L001 D-Sub High Density Connectors 469
39-01-4033 Headers & Wire Housings 8,684
770083-1 Pin & Socket Connectors 2,947
Real Time Availability
Stock:
1,336 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.21
10:
$6.28
100:
$5.66
250:
$5.16
500:
$4.94
$4.17
$3.96

To add to a project, please Log In.

125432019 124701966 165741614 172639243 114351254 124376494 131224938 167858023 144227019 156639080 143080215 188594082 189536107