Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5-5530843-4
Manufacturer Part #:

5-5530843-4

Manufacturer:

Description: Standard Card Edge Connectors CONN SEC II 20 POS 100C/L
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Series: 530843
Product Type: Without Flanges
Number of Positions / Contacts: 40
Board Thickness: 1.37 mm to 1.78 mm
Mounting Style: Through Hole
Pitch: 2.54 mm
Number of Rows: 2
Factory Pack Quantity: 486
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 75 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.40
  25: $2.32
  50: $2.10
  100: $1.98
  500: $1.49
  1,000: $1.32
  2,500: $1.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL064IDR
Operational Amplifiers - Op Amps Quad Low-Noise JF ...
Texas Instruments
1: $0.58
MMBFJ112
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
5145154-4
PCI Express / PCI Connectors PCI 60P DUAL 2.54mm 3 ...
TE Connectivity / AMP
1: $3.95
MMBFJ113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.51
ECQ-V1H473JL3
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.27
LT1054IDW
Charge Pumps BiPolar Regul
Texas Instruments
1: $3.08
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
1-5530843-8
Standard Card Edge Connectors CONN SEC II 30 POS 1 ...
TE Connectivity / AMP
1: $3.17
5-5530843-0
Standard Card Edge Connectors 10POS 100C/L RECPT
TE Connectivity / AMP
1: $1.86
108-1MS1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
CD4053BM
Multiplexer Switch ICs CMOS Tr 2-Ch Ana Multipl/De ...
Texas Instruments
1: $0.53
RC1/4473JB
Carbon Composition Resistors 47Kohms 5%
Kamaya
1: $0.29
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
1N5242B-TR
Zener Diodes 12 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
B41827A4227M000
Aluminum Electrolytic Capacitors - Leaded 16volts ...
EPCOS
19900: $0.03
UES1E100MDM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.29
RC1/4225JB
Carbon Composition Resistors 2.2Mohms 5%
Kamaya
1: $0.29
RC1/4103JB
Carbon Composition Resistors 10Kohms 5%
Kamaya
1: $0.29

000000001