|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-1478763-1
Manufacturer Part #:

5-1478763-1

Manufacturer:

Description:
D-Sub Backshells 9P STRAIGHT CLAMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Type: EMI/RFI Shielded Backshell
Shell Size: 1 (E)
Cable Entry Angle: 45 deg
Number of Cable Entries: 1 Entry
Shell Material: Zinc Die Cast
Shell Plating: Nickel
Number of Positions: 9 Position
Packaging: Bulk
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
172233-1 Pin & Socket Connectors 17,041
1-480701-0 Pin & Socket Connectors 25,698
206153-1 Standard Circular Connector 4,875
212447-1 D-Sub Tools & Hardware 205
5243-0 Test Clips 377
5-1478763-3 D-Sub Backshells 209
5745171-2 D-Sub Backshells 448
640714-1 Pin & Socket Connectors 2,942
A12616-19 Thermal Interface Products 30
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.60
25:
$6.90
50:
$6.32
100:
$5.83
250:
$5.42

To add to a project, please Log In.

112598896 114351254 124376494 167858023 143080215 124701966 165741614 172639243 144227019