Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5-103957-5
Manufacturer Part #:

5-103957-5

Manufacturer:

Description: Headers & Wire Housings RECEPTACLE ASSY 6P
Silverlight Page 1,724, Mouser Enhanced Catalog
PDF Page 1,724, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Latch / Eject
Series: AMPMODU MTE
Contact Gender: Socket (Female)
Pitch: 2.54 mm
Number of Positions / Contacts: 6
Number of Rows: 1
Mounting Style: Wire
Termination Style: Crimp
Housing Material: Thermoplastic
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Operating Temperature Range: - 65 C to + 105 C
Packaging: Tube
Row Spacing: 2.54 mm
Factory Pack Quantity: 36
Tradename: AMPMODU
Wire Gauge: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
397 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  25: $1.47
  50: $1.34
  100: $1.12
  500: $1.05
  1,000: $0.95
  2,500: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R30GAS10
Ceramic Disc Capacitors .01uF 3Kvolts 20%
Vishay/Cera-Mite
1: $1.30
RC1/2226JB
Carbon Composition Resistors 22Mohms 5%
Kamaya
1: $0.40
5-103957-4
Headers & Wire Housings RECEPTACLE ASSY 5P
TE Connectivity / AMP
1: $1.48
205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity / AMP
1: $0.89
5-103957-1
Headers & Wire Housings RECEPTACLE ASSY 2P
TE Connectivity / AMP
1: $0.77
12110127-L
Automotive Connectors FMALE 800 SERIES SIL CBL RAN ...
Delphi Connection Systems
1: $1.88
OPB880T51Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $4.57
170366-1
Power to the Board SKT 22-18 AWG BULK
TE Connectivity / AMP
1: $0.14
8890 010100
Hook-up Wire 24AWG 1C RUBBER 100' SPOOL BLACK
Belden Wire & Cable
1: $67.64
RRA22H3BBRLN
Rocker Switches & Paddle Switches SPST ON-OFF 10A ...
Cherry Electrical
1: $1.31
RRA32H3BBRLN
Rocker Switches & Paddle Switches DPST ON-OFF 10A ...
Cherry Electrical
1: $1.82
5-103945-1
Headers & Wire Housings PIN ASSEMBLY 2P
TE Connectivity / AMP
1: $1.42
5-103945-4
Headers & Wire Housings PIN ASSEMBLY 5P
TE Connectivity / AMP
1: $1.65
172168-1
Pin & Socket Connectors 6CKT MATE-N-LOK HSG
TE Connectivity / AMP
1: $0.80
5-103945-3
Headers & Wire Housings PIN ASSEMBLY 4P
TE Connectivity / AMP
1: $1.68
5-103957-9
Headers & Wire Housings RECEPTACLE ASSY 10P
TE Connectivity / AMP
1: $2.79
5-103957-3
Headers & Wire Housings RECEPTACLE ASSY 4P
TE Connectivity / AMP
1: $0.98
RPER72A471K2P1B03B
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
Murata Electronics
1: $0.51
5120.1007.0
AC Power Entry Modules Screw-On
Schurter
1: $6.10
5-103957-2
Headers & Wire Housings RECEPTACLE ASSY 3P
TE Connectivity / AMP
1: $0.77

000000001