Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5-103635-2
Manufacturer Part #:

5-103635-2

Manufacturer:

Description: Headers & Wire Housings LATCHING HDR SHRD 3P w/o hold down
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: AMPMODU MTE
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 3
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Right
Termination Style: IDC
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Insulation Resistance: 5000 MOhms
Latching Type: Latched
Operating Temperature Range: - 65 C to + 105 C
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 1
Tradename: AMPMODU
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,075 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  25: $0.71
  50: $0.654
  100: $0.626
  200: $0.569

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
43030-0001
Headers & Wire Housings 3.0 TERMINAL REEL
Molex
12000: $0.04
C8051F500-IM
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.48
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
MAX3223IDWR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
STPS3L60U
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
STMicroelectronics
1: $0.35
GRM319R71H104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.23
M41T81SM6F
Real Time Clock 2.0-5.5V 512 (64x8)
STMicroelectronics
1: $2.87
5555165-1
Ethernet & Telecom Connectors 6 PBC LO PRO R/A
TE Connectivity / AMP
1: $0.81
104257-5
Headers & Wire Housings RECEPTACLE ASSY 6P
TE Connectivity / AMP
1: $0.44
5-103635-4
Headers & Wire Housings LATCHING HDR SHRD 5P w/o h ...
TE Connectivity / AMP
1: $0.77
104257-2
Headers & Wire Housings RECEPTACLE ASSY 3P
TE Connectivity / AMP
1: $0.36
LM555CM
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.29
CRCW1206100RFKEA
Thick Film Resistors - SMD 1/4watt 100ohms 1%
Vishay/Dale
1: $0.10
TSOP5P38TR
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $1.50
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay/Dale
1: $0.10
2N6073BG
Triacs Sensitive Gate
ON Semiconductor
1: $0.56
5-103635-1
Headers & Wire Housings LATCHING HDR SHRD 2P w/o h ...
TE Connectivity / AMP
1: $0.72

000000001