|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5-103168-6
Manufacturer Part #:

5-103168-6

Manufacturer:

Description:
Headers & Wire Housings SHROUDED VER DUAL 16 detent windows
Mouser Online Catalog Page 1,761, Mouser Online Catalog
PDF Page 1,761, PDF Catalog Page
5-103168-6 Datasheet 5-103168-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Headers
Type: Shrouded
Number of Positions: 16 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: AMPMODU MOD II
Tradename: AMPMODU
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Latching Type: Detent Windows
Mating Post Length: 8.08 mm
Operating Temperature Range: - 55 C to + 105 C
Packaging: Tray
Row Spacing: 2.54 mm
Factory Pack Quantity: 208
Termination Post Length: 3.18 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MURS320T3G Rectifiers 50,112
S1D13742F01A200 Display Drivers & Controllers 476
CY62167EV30LL-45ZXI SRAM 174
BSS123 MOSFET 131,797
3-1634218-2 D-Sub Standard Connectors 3,425
24LC256-I/ST EEPROM 1,127
OPA376AIDBVT Operational Amplifiers - Op Amps 4,602
HSMS-C110 Standard LEDs - SMD 19,674
SN65LVDM179D LVDS Interface IC 402
Real Time Availability
Stock:
348 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.55
25:
$3.36
50:
$3.11
100:
$2.59
500:
$2.51
$2.14
$2.00
$1.92

To add to a project, please Log In.

163603153 183388475 121441257 124701966 172639243 143080215 167858023