Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-114376670
Manufacturer Part #:

4DB-P107-04

Manufacturer:

Description: Barrier Terminal Blocks DUAL .325" 4P 14-22
Silverlight Page 1,814, Mouser Enhanced Catalog
PDF Page 1,814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Series: 4DB
Type: Dual Barrier, Flat Block without Mounting Ears
Pitch: 8.26 mm
Number of Positions / Contacts: 4
Wire Gauge Range: 22-12
Current Rating: 20 A
Voltage Rating: 150 V
Mounting Style: Direct
Mounting Angle: Vertical
Color: Black
Factory Pack Quantity: 56
Wire Gauge Max: 12
Wire Gauge Min: 22
Part # Aliases: 1-1437667-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
141 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  25: $1.15
  50: $1.05
  100: $1.02
  200: $0.947
  500: $0.884
  1,000: $0.822
  2,000: $0.712

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T9AS1D12-12
General Purpose Relays SPST-NO PC MNT 12VDC
TE Connectivity / P&B
1: $2.82
BUK964R4-40B,118
MOSFET HIGH PERF TRENCHMOS
NXP Semiconductors
1: $1.72
UVR1E222MHD1TO
Aluminum Electrolytic Capacitors - Leaded 2200uF 2 ...
Nichicon
1: $1.55
EP11SD1CBE
Pushbutton Switches MOM-(N/O) SPST PC
C&K Components
1: $4.39
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
LM2574N-5G
DC/DC Switching Regulators 5V .5A PWR SW REG
ON Semiconductor
1: $1.62
74HC132N,652
Logic Gates QUAD 2-IN NAND GATE SCHMITT TRIGGER
NXP Semiconductors
1: $0.82
4DB-P107-02
Barrier Terminal Blocks DUAL .325" 2P 14-22
TE Connectivity / AMP
1: $0.56
SR151A200JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
C326C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C326 0 ...
Kemet
1: $0.10
LTS-4301JR
LED Displays & Accessories 1-DIG Red CCRHD
Lite-On
1: $1.02
WP7113ZGC
Standard LEDs - Through Hole Green 525nm Water Cle ...
Kingbright
1: $0.37
1N5819-TP
Schottky Diodes & Rectifiers 1.0A 40V
Micro Commercial Components (MCC)
1: $0.38
796638-2
Pluggable Terminal Blocks 5.08MM RA HDR 2P
TE Connectivity / AMP
1: $0.50
P6KE33-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
Vishay Semiconductors
1: $0.34
3568
Fuse Holders .63 MINI FUSE HOLDER
Keystone Electronics
1: $0.85

151801505