Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-487378-5
Manufacturer Part #:

487378-5

Manufacturer:

Description: FFC & FPC Connectors REC 1X34P 100X100 HSG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: FFC & FPC Connectors
RoHS: RoHS Compliant Details
Product Type: Free Hanging
Pitch: 2.54 mm
Number of Positions / Contacts: 6
Mounting Style: Cable
Housing Material: Thermoplastic
Voltage Rating: 300 V
Current Rating: 2 A
Gender: Female
Packaging: Bulk
Factory Pack Quantity: 1
Wire Type: FFC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 169 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.707
  100: $0.648
  500: $0.53
  1,000: $0.471
  2,000: $0.427
  5,000: $0.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.35
VLWTG9900
Standard LEDs - Through Hole Green Clear Non-Diff
Vishay Semiconductors
1: $1.09
73412-0110
RF Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Molex
1: $0.92
BH1715FVC-TR
Ambient Light Sensors Ambient Light Sensor Digital ...
ROHM Semiconductor
1: $3.50
1591DSBK
Enclosures, Boxes, & Cases 5.9 X 3.2 X 1.8
Hammond Manufacturing
1: $5.40
TL1105AF250Q
Tactile Switches 6.0X5.0MM 250G
E-Switch
1: $0.26
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
161-2052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $0.90
MF1/4LCT52R223J
Metal Film Resistors - Through Hole 1/4 WATT 22K O ...
KOA Speer
1: $0.07
ELJ-RF33NJFB
Fixed Inductors 33nH,5% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.27
VLCF4020T-100MR85
Fixed Inductors 10uH 0.85A 4x4x2.0mm
TDK
1: $0.77
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
52746-1071
FFC & FPC Connectors 10CKT RA SMT ZIF BOTTOM CONTA ...
Molex
1: $1.97
EEU-HD1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.35
74099-1006
Headers & Wire Housings 2.54 WIRE/BOARD HDR Vertic ...
Molex
1: $1.57
USA1V220MDD1TP
Aluminum Electrolytic Capacitors - Leaded 22UF 35V ...
Nichicon
1: $0.24
NYS323G
Circular DIN Connectors 7P MALE PLUG - DIN 270 NIC ...
REAN / Neutrik
1: $1.38
ECS-500-18-9X
Crystals 50MHz 18pF
ECS
1: $0.67
24LC512-I/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.68
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

172125801