Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-424522
Manufacturer Part #:

42452-2

Manufacturer:

Description: Terminals .187 FAST REC 20-16
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Faston Terminals
Series: 187
Wire Gauge: 20-16
Stud / Tab Size: 0.187 in x 0.02 in
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Brass
Termination Style: Crimp
Material: Brass
Packaging: Reel
Factory Pack Quantity: 20000
Part # Aliases: 52930
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.11
  10: $0.10
  100: $0.099
  500: $0.082
  1,000: $0.066
  5,000: $0.058
  10,000: $0.044
Reel of 20000
To purchase full reel, order in multiples of 20000:
  20,000: $0.044
  50,000: $0.043

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED202V
Thin Film Resistors - SMD 0603 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
LM2675MX-3.3/NOPB
DC/DC Switching Converters
Texas Instruments
1: $3.60
AT25640B-SSHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $0.94
MAX6250AEPA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $9.36
1711725
Fixed Terminal Blocks 2P 5.08mm 90 DEG
Phoenix Contact
1: $1.52
RFP12N10L
MOSFET TO-220AB N-Ch Power
Fairchild Semiconductor
1: $0.79
TPS2561DRCT
Power Switch ICs - USB Dual Ch Prec Adj Current-Lt ...
Texas Instruments
1: $2.55
SN74LVC16T245DGVR
Translation - Voltage Levels 16B Dual Sply Bus Tra ...
Texas Instruments
1: $2.34
AM26LV31ESDREP
RS-422 Interface IC EP Quad Diff Line Driver
Texas Instruments
1: $1.94
TXB0108DQSR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
SS8050DTA
Transistors Bipolar - BJT NPN/25V/1.5A/160-300
Fairchild Semiconductor
1: $0.07
MAX4240EUK+T
Operational Amplifiers - Op Amps 1.8V 10uA Beyond ...
Maxim Integrated
1: $2.30
MAX3280EAUK+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
REF3020AIDBZT
Voltage & Current References 2.048V 50ppm/DegC 50u ...
Texas Instruments
1: $1.70
50-36-1673
Headers & Wire Housings MiniFitJr Rcpt DR R V-0 2C ...
Molex
1: $0.48
MF-MSMF020-2
Resettable Fuses 30Volts 80Amps
Bourns
1: $0.46
MINISMDC050F-2
Resettable Fuses .50A 24V 100A Imax
TE Connectivity / Raychem
1: $0.31
42486-2
Terminals .187 FLAG FAST RCPT
TE Connectivity / AMP
1: $0.11

180947937