Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-414376462
Manufacturer Part #:

3PCV-04-006

Manufacturer:

Description: Barrier Terminal Blocks TRI-BARRIER .250" 4P
Silverlight Page 1,814, Mouser Enhanced Catalog
PDF Page 1,814, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS: RoHS Compliant Details
Product: Barrier Terminal Blocks
Type: Tri-Barrier, Open Bottom with Standoffs without Mounting Ears
Pitch: 6.35 mm
Number of Positions / Contacts: 4
Wire Gauge Range: 30-16
Current Rating: 10 A
Voltage Rating: 300 V
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Screw
Contact Plating: Tin
Color: Black
Contact Material: Copper Alloy
Height: 0.5 in
Housing Material: Thermoplastic
Length: 0.75 in
Factory Pack Quantity: 400
Width: 0.55 in
Part # Aliases: 4-1437646-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
569 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  25: $1.71
  50: $1.65
  100: $1.57
  200: $1.50
  500: $1.38
  1,000: $1.18
  2,000: $1.16
  5,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCV4274ADT50RKG
Low Dropout Regulators - LDO ANA 400mA LDO REG
ON Semiconductor
1: $1.91
SP720ABG
TVS Diode Arrays 35V(SUP) 2A(I(IN)) 130THRM RES
Littelfuse
1: $3.10
CB1AH-P-12V
Automotive Relays 70AMP 12VDC 1 FORM A
Panasonic Electric Works
1: $5.27
CB1-P-12V
Automotive Relays 40A 12VDC 1 FORM C SEALED PCB
Panasonic Electric Works
1: $3.74
MCP3208-CI/SL
Analog to Digital Converters - ADC 12-bit SPI 8 Ch ...
Microchip Technology
1: $3.66
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
3544-2
Fuse Clips AUTO FUSEHOLDER .032
Keystone Electronics
1: $0.78
3PCV-10-006
Barrier Terminal Blocks TRI-BARRIER .250" 10
TE Connectivity / AMP
1: $6.02
3-5435640-9
DIP Switches / SIP Switches SPST 8POS RCKR SLD
TE Connectivity / Alcoswitch
1: $1.66
3PCV-08-006
Barrier Terminal Blocks TRI-BARRIER .250" 8P
TE Connectivity / AMP
1: $4.26
31-5329-52RFX
RF Connectors PCB RECEPTACLE
Amphenol RF
1: $2.23
C3216Y5V1E106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.36
PMBT2222,215
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.15
1-480303-0
Power to the Board SOCKET FREE 3CRKT
TE Connectivity / AMP
1: $0.45
3PCV-06-006
Barrier Terminal Blocks TRI-BARRIER .250" 6P
TE Connectivity / AMP
1: $2.98
3PCV-03-006
Barrier Terminal Blocks TRI-BARRIER .250" 3P
TE Connectivity / AMP
1: $1.53
MC14020BCPG
Counter Shift Registers 3-18V 14-Bit Binary
ON Semiconductor
1: $0.72
ECS-50-18-18-TR
Crystals 5MHz 18pF 100ppm -40C +85C
ECS
1: $2.37
F1206HI1000V063T
Fuses 1206 1.0A 63V
AEM
1: $0.35
3PCV-02-006
Barrier Terminal Blocks TRI-BARRIER .250" 2P
TE Connectivity / AMP
1: $0.86

151801505