Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-36934
Manufacturer Part #:

36934

Manufacturer:

Description:
Terminals BODY SOLIS RING 4/0
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Ring Terminals
Stud / Tab Size: 1/2 (M12)
Wire Gauge: 4-0
Gender: Female
Insulation: Not Insulated
Termination Style: Crimp
Contact Plating: Tin
Contact Material: Copper
Length: 56.03 mm
Material: Copper
Maximum Bundle Diameter: 16.13 mm
Mounting Angle: Straight
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 50
Tradename: SOLISTRAND
Type: Closed Barrel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 24
Multiples: 1
Pricing (USD)
  24: $7.00
  25: $6.65
  50: $6.35
  100: $6.14
  200: $5.64
  500: $5.23

To add to a project, please Log In.

124701966 167858023 180516801 180947937 172639243