Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-350561-1/REEL
Manufacturer Part #:

350561-1

Manufacturer:

Description: Power to the Board L-PIN 24-18 AWG REEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Power to the Board
RoHS: RoHS Compliant Details
Product Type: Contacts
Contact Gender: Pin (Male)
Voltage Rating: 600 V
Current Rating: 19 A
Mounting Style: Snap In
Termination Style: Quick Connect
Contact Plating: Pre Tin
Contact Material: Brass
Packaging: Reel
Factory Pack Quantity: 70
Wire Gauge Range: 24-18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
259,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 7000
Multiples: 7000
Pricing (USD)
Reel of 7000
  7,000: $0.023
  14,000: $0.02
Similar Product
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
Pin & Socket Connectors PIN 24-18 AWG

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B39871B3717U410
Signal Conditioning 866.5MHz 50ohms B3717 2.1dB 6V
EPCOS
1: $1.54
EA DOGL128W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $19.76
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
GCM188R71H224KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
A-1JB
RF Connectors AMC PCB JACK S/M T&R
Amphenol RF
1: $0.62
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
LM4040A20IDBZR
Voltage & Current References 2.048V Precision Mcrp ...
Texas Instruments
1: $2.50
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
BC33725TA
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.12
ATMEGA645-16AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $9.01
G2R-1-S-DC24S
General Purpose Relays AC/DC COIL SPDT 24DC GENERA ...
Omron Industrial
1: $4.13
EA LED68x51-A
LCD Graphic Display Modules & Accessories Amber LE ...
ELECTRONIC ASSEMBLY
1: $6.14
350715-1
Pin & Socket Connectors PLUG HOUSE. 6 POS.
TE Connectivity / AMP
1: $0.66
794276-1
Power to the Board SPLASH PROOF SEAL 6P Wire
TE Connectivity / AMP
1: $0.59
350851-1
Power to the Board SOCKET 24-18 AWG REEL
TE Connectivity / AMP
7500: $0.03
350779-1
Pin & Socket Connectors PLUG HOUSE. 4 POS.
TE Connectivity / AMP
1: $0.45
DC60S3-B
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $27.06
350570-1
Power to the Board SOCKET 24-18 REEL
TE Connectivity / AMP
7500: $0.02
794274-1
Power to the Board SPLASH PROOF SEAL 4P Wire
TE Connectivity / AMP
1: $0.56

000000001