Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-34319
Manufacturer Part #:

34319

Manufacturer:

Description: Terminals CLOSED BARREL SPLICE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Splices
Wire Gauge: 6
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Length: 11.1 mm
Material: Copper
Mounting Method: Wire
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
687 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  25: $0.694
  100: $0.635
  250: $0.598
  500: $0.54
  1,000: $0.402
  2,000: $0.385
  5,000: $0.268
  10,000: $0.262

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FISE20PHFEE3000
FFC & FPC Connectors 20P RECEPTACLE SINGLE ROW
JAE Electronics
1: $4.74
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
MAX8521ETP+
Other Power Management TEC Power Driver for Optica ...
Maxim Integrated
1: $11.29
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
2-520407-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.37
MS27488-20-2
Circular MIL Spec Tools, Hardware & Accessories 20 ...
Amphenol Aerospace
1: $0.07
320568
Terminals TRMNL,PIDG R 12-10 8
TE Connectivity / AMP
1: $0.31
34320
Terminals PARALLEL
TE Connectivity / AMP
1: $1.50
3-520408-2
Terminals INSULATED RECP 16-14 .250 x .032
TE Connectivity / AMP
1: $0.26
15300015
Automotive Connectors SECONDARY LOCK CREAM
Delphi Connection Systems
1: $0.37
15300003
Automotive Connectors 3P MALE BLACK 280 SERIES 30 ...
Delphi Connection Systems
1: $1.01
12040977
Automotive Connectors 3P FMLE BLK CON ASSY 280 SER ...
Delphi Connection Systems
1: $1.83
M39029/101-553
Circular MIL Spec Contacts 20AWG SOCKET CONTACT MI ...
Tri-Star Electronics
1: $1.10
770030-1
Power to the Board 15 MATRIX CAP
TE Connectivity / AMP
1: $1.66
34137
Terminals SPLICE SOLISTRAND
TE Connectivity / AMP
1: $0.12
34318
Terminals SOLISTRAND SPLICE 8
TE Connectivity / AMP
1: $0.42

180947937