Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-33461
Manufacturer Part #:

33461

Manufacturer:

Description: Terminals RING TONGUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Series: 346
Wire Gauge: 8
Stud / Tab Size: 1/4 (M6)
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Crimp
Material: Copper
Packaging: Bulk
Factory Pack Quantity: 100
Type: Closed Barrel
Part # Aliases: MS20659-141
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
609 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  100: $0.362
  500: $0.295
  1,000: $0.231
  5,000: $0.163

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
206430-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.30
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
31807
Terminals RING 8 AWG #10
TE Connectivity / AMP
1: $0.55
DF3-2S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 2 POS C ...
Hirose Connector
1: $0.20
33460
Terminals #10 8AWG SOLI RING
TE Connectivity / AMP
1: $0.49
43045-0601
Headers & Wire Housings 6P 2ROW R/A SMT HDR
Molex
1: $1.99
33467
Terminals SOLISTRAND RING
TE Connectivity / AMP
1: $0.49
321598
Terminals UNINSULATED RING 1/4
TE Connectivity / AMP
1: $0.65
33463
Terminals SOLISTRAND RNG 8
TE Connectivity / AMP
1: $0.72
32994
Terminals RING TONGUE 12-10 8
TE Connectivity / AMP
1: $0.26
33465
Terminals SOLISTRAND RING 6
TE Connectivity / AMP
1: $0.48
1602749
Circular Metric Connectors RC-19S1N120000
Phoenix Contact
1: $22.55
1592680
Circular Metric Connectors RC-000000080FZ
Phoenix Contact
1: $12.88
0800462:0007
Terminal Block Tools & Accessories PMH PRINTED
Phoenix Contact
1: $0.14
31808
Terminals TERMINAL SOLIS R 8 5
TE Connectivity / AMP
1: $0.69
33462
Terminals RING TONGUE
TE Connectivity / AMP
1: $0.70
33466
Terminals 5/16 6 AWG RING
TE Connectivity / AMP
1: $0.49

180947937