Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-32861
Manufacturer Part #:

32861

Manufacturer:

Description: Terminals RING TONGUE TERM SIZE 6
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Wire Gauge: 26-22
Stud / Tab Size: 6 (M3.5)
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Ring Tongue
Material: Copper
Factory Pack Quantity: 1000
Type: Closed Barrel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
775 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.59
  100: $0.52
  500: $0.443
  1,000: $0.329
  5,000: $0.214
  10,000: $0.212
  25,000: $0.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
FDG6303N
MOSFET SC70-6 N-CH 25V
Fairchild Semiconductor
1: $0.44
LDEDC3100KA5N00
Film Capacitors .1uF 63volts 10%
Kemet
1: $1.15
108-0740-001
Test Plugs & Test Jacks BANANA JACK NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.42
1812YC106JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
AVX
1: $3.20
36152
Terminals NYLON RING 22-16 6
TE Connectivity / AMP
1: $0.17
1-770986-0
Pin & Socket Connectors SOCKET CON 26-22AWG Gold
TE Connectivity / AMP
1: $0.59
1-66506-0
Pin & Socket Connectors PIN CONTACT 24-20AWG gold ...
TE Connectivity / AMP
1: $0.26
770024-1
Power to the Board 2 IN LINE CAP
TE Connectivity / AMP
1: $0.99
90119-2109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.10
90142-0014
Headers & Wire Housings 14CKT CRIMP HSG DR
Molex
1: $0.88
HCPL-0600-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.93
TPS71728DCKR
Low Dropout Regulators - LDO Sgl Output LDO 150mA ...
Texas Instruments
1: $0.87
3540-10P-CV(50)
I/O Connectors PLUG 10POS CABLE MNT
Hirose Connector
1: $8.35
HR25-9TP-16S(73)
Circular Push Pull Connectors 16P PLUG SH SZ 9 FEM
Hirose Connector
1: $24.60
HR25-9TJ-16PC(72)
Circular Push Pull Connectors 16P JACK CRIMP SH SZ ...
Hirose Connector
1: $22.05
171-009-202L001
D-Sub Standard Connectors 9P Female
NorComp
1: $0.84
5745653-3
D-Sub Backshells DSUB ACC: A CABLE CLAMP SHLD
TE Connectivity / AMP
1: $17.54
SGRS-1
Heat Shrink Tubing and Sleeves S-GRIP WIRE SPLICE ...
TE Connectivity / Raychem
1: $1.37
B57045K103K
Thermistors - NTC 10000 Ohms 4300k 10%
EPCOS
1: $2.63

180947937