Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-324114
Manufacturer Part #:

324114

Manufacturer:

Description: Terminals TERMINAL,T-N R 4 1/2 TERM SIZE 1/2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Wire Gauge: 4
Stud / Tab Size: 1/2 (M12)
Insulation: Insulated
Color: Yellow
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Ring Tongue
Insulation Material: Nylon
Material: Copper
Factory Pack Quantity: 50
Type: Closed Barrel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
576 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.72
  25: $3.46
  50: $3.31
  100: $3.18
  500: $3.05
  1,000: $3.00
  2,500: $2.58
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
LMH6643MA/NOPB
Operational Amplifiers - Op Amps Dual Rr0 +3V High ...
Texas Instruments
1: $1.82
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
LM311P
Comparator ICs Diff Comparator
Texas Instruments
1: $0.32
LF442CN/NOPB
Operational Amplifiers - Op Amps DUAL LOW PWR JFET ...
Texas Instruments
1: $0.97
TL082CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
72918
Test Plugs & Test Jacks 4mm Ban Plug with Threaded ...
Pomona Electronics
1: $1.11
MAX4392ESA+
High Speed Operational Amplifiers 85MHz w/Rail-Rai ...
Maxim Integrated
1: $1.90
323763
Terminals PVC-RING 12-10 YEL #1/4
TE Connectivity / AMP
1: $0.80
1N914TR
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.10
SO63-5-00
Solder & Shield Tubing HS-SHLD TRMNTR
TE Connectivity / Raychem
1: $2.87
324915
Terminals NYL-RING 12-10 YEL #8
TE Connectivity / AMP
1: $0.57

180947937