|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-324043
Manufacturer Part #:

324043

Manufacturer:

Description:
Terminals RING TONGUE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Screw Terminals
Type: Ring
Stud / Tab Size: # 10
Wire Gauge: 8 AWG
Gender: Female
Insulation: Insulated
Color: Red
Contact Plating: Tin
Contact Material: Copper
Series: 324
Insulation Material: Nylon
Material: Copper
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: MS25036-115
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
51864-2 Terminals 39,062
324082 Terminals 3,469
51863 Terminals 19,455
320551 Terminals 25,806
35108 Terminals 22,002
36161 Terminals 16,607
323676 Terminals 7,715
320568 Terminals 3,864
324050 Terminals 368
324044 Terminals 880
Real Time Availability
Stock:
3,346 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
25:
$1.63
50:
$1.55
100:
$1.51
250:
$1.39
500:
$1.26
$1.09
$1.03

To add to a project, please Log In.

180947937 124701966 172639243 143080215 167858023 180516801