Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-31266
Manufacturer Part #:

31266

Manufacturer:

Description: Terminals RING TONGUE BUDG MIL 10
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Ring Terminals
Wire Gauge: 22-16
Stud / Tab Size: 10
Insulation: Not Insulated
Gender: Female
Contact Plating: Tin
Contact Material: Copper
Termination Style: Ring Tongue
Length: 14.58 mm
Material: Copper
Factory Pack Quantity: 1000
Type: Closed Barrel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,071 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 13071 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.157
  100: $0.124
  500: $0.105
  1,000: $0.086
  5,000: $0.08
  10,000: $0.076
  25,000: $0.075
  50,000: $0.074

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LGU1J103MELC
Aluminum Electrolytic Capacitors - Snap In 63volts ...
Nichicon
1: $7.86
HIH-4000-001
Board Mount Humidity Sensors 2.54MM SIP lead pitch ...
Honeywell
1: $18.89
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
640917-1
Terminals PIDG RECPT 22-18 AWG red
TE Connectivity / AMP
1: $0.34
OD1238-12HSS
Fans Fan 120x38 12VDC SealSleeve LW 105cfm
Orion Fans
1: $10.00
282834-4
Fixed Terminal Blocks 4P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $1.40
P6KE12CA
TVS Diodes - Transient Voltage Suppressors 600W 12 ...
STMicroelectronics
1: $0.39
NBB75DSIB
RF Connectors BNC JCK ISOLATED
Neutrik
1: $9.33
RC55LF-D-715R-B-B
Metal Film Resistors - Through Hole 1/4W 715 0.1%
IRC
1: $1.32
PV36Y103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
BK/HTB-42I-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.40
INA122PAG4
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $6.34
FG120-W5
Fan Cords & Accessories FINGER GUARD
ADDA
1: $1.50
31265
Terminals RING TONGUE BUDG MIL 8
TE Connectivity / AMP
1: $0.20
173-78102-E
AC Power Cords 10' 3W 14AWG BLACK
Kobiconn
1: $14.31
R1966ABLKBLKFF
Rocker Switches & Paddle Switches SPST OFF-ON QC 1 ...
E-Switch
1: $1.18
RN65E4502BB14
Metal Film Resistors - Through Hole 1/4watt 45Kohm ...
Vishay/Dale
1: $1.13
A14566-01
Thermal Interface Products Tflex 5120 9" x 9" x 0. ...
Laird Technologies / Thermal Solutions
1: $92.43
RC07GF104J
Carbon Composition Resistors 100K OHM 5%
IRC
1: $0.28
32823
Terminals RING TONGUE BUDG MIL 8
TE Connectivity / AMP
1: $0.20

180947937