Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-3-644695-2
Manufacturer Part #:

3-644695-2

Manufacturer:

Description: Headers & Wire Housings NARROW FLT HDR 2P Strt Post w/ret. leg
Silverlight Page 1,729, Mouser Enhanced Catalog
PDF Page 1,729, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: MTA-100
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 2
Number of Rows: 1
Mounting Style: PCB
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Polyester
Contact Material: Copper Alloy
Contact Plating: Tin
Application: Wire-to-Board
Current Rating: 5 A
Description/Function: 2 or 3 retentive legs per header, depending upon number of positions
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 500
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,604 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.269
  100: $0.197
  500: $0.17
  1,000: $0.14
  2,000: $0.13
  5,000: $0.117

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
1755749
Pluggable Terminal Blocks 5.08 3P HEADER 180DG
Phoenix Contact
1: $0.77
STM32F103RBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K FL ...
STMicroelectronics
1: $5.97
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
5520470-3
Ethernet & Telecom Connectors 6 PCB SIDE ENTRY
TE Connectivity / AMP
1: $1.77
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
FDV304P
MOSFET P-Ch Digital
Fairchild Semiconductor
1: $0.33
GRM216R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.32
1792252
Pluggable Terminal Blocks 5.08 3P PLUG 90DEG
Phoenix Contact
1: $2.75
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
ULN2064B
Transistors Darlington 1.5 Amp Quad Switch
STMicroelectronics
1: $2.67
ID09S33E4GX00LF
D-Sub Standard Connectors DSUB 9 POSITION
FCI
1: $0.59
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
ABL-8.000MHZ-B2
Crystals +/-20ppm 8MHZ FUNDAMENTAL
ABRACON
1: $0.39
DB104
Bridge Rectifiers 1A 400V
Rectron
1: $0.44
3-644695-3
Headers & Wire Housings NARROW FLT HDR 3P Strt Pos ...
TE Connectivity / AMP
1: $0.44
42TL003-RC
Transformers Audio & Signal XFMR 1.2 KCT-8
Xicon
1: $1.94

000000001