Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-3-641126-4
Manufacturer Part #:

3-641126-4

Manufacturer:

Description: Headers & Wire Housings HDR 04P VRT F-LOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Unshrouded
Series: MTA-100
Contact Gender: Pin (Male)
Pitch: 2.54 mm
Number of Positions / Contacts: 4
Number of Rows: 1
Mounting Style: PCB
Mounting Angle: Vertical
Termination Style: Through Hole
Housing Material: Polyester
Contact Material: Copper Alloy
Contact Plating: Gold
Application: Wire-to-Board
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Latching Type: Friction Lock
Packaging: Bulk
Factory Pack Quantity: 1
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
665 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  25: $0.73
  50: $0.70
  100: $0.67
  500: $0.55
  1,000: $0.49
  2,500: $0.44
  5,000: $0.406

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
PIC18F4620-I/P
8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O
Microchip Technology
1: $6.51
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
SC16IS740IPW,112
UART Interface IC UART SINGLE W/FIFO
NXP Semiconductors
1: $2.27
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
1844278
Pluggable Terminal Blocks 8P 3.5mm 90 DEG
Phoenix Contact
1: $2.78
S-1-U-2-G D/C .670 OAL
Contact Probes HEADLESS 4 PT CROWN
IDI
1: $1.55
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
1N4150TR
Diodes - General Purpose, Power, Switching Vr/50V ...
Vishay Semiconductors
1: $0.06
SN74LS10N
Logic Gates Triple 3-Input
Texas Instruments
1: $0.51
2N7002F,215
MOSFET N-CH TRNCH 60V .475A
NXP Semiconductors
1: $0.25
STX-2000-3N
Phone Connectors 2.5mm THRUHL STEREO NON THREADED
Kycon
1: $1.18
640907-1
Terminals PIDG RECPT 12-10 AWG yellow
TE Connectivity / AMP
1: $0.65
0213002.MXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $0.69
SKHHLWA010
Tactile Switches 6.0x6.0x5.85mm 260gf
ALPS
1: $0.30
74LVC2G07GW,125
Buffers & Line Drivers 3.3V DUAL OPEN DRAIN BUFFER
NXP Semiconductors
1: $0.38
ABM3-25.000MHZ-D2Y-T
Crystals 25MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
3-641126-2
Headers & Wire Housings HDR 02P VRT F-LOCK
TE Connectivity / AMP
1: $0.32
ABM112-AT-D0
Cable Ties ADH BACK MT HI TEMP
Panduit
1: $1.04

000000001