Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-3-640663-1
Manufacturer Part #:

3-640663-1

Manufacturer:

Description: Terminals CONTACT 22-26AWG TIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Tab Terminals
Series: 640
Wire Gauge: 26-22
Insulation: Not Insulated
Gender: Male
Contact Plating: Tin
Contact Material: Phosphor Bronze
Termination Style: Crimp
Material: Phosphor Bronze
Packaging: Reel
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
408 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  1,000: $0.068
  5,000: $0.049
  10,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED202V
Thin Film Resistors - SMD 0805 2000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED182V
Thin Film Resistors - SMD 0805 1800ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
ADS1255IDBT
Analog to Digital Converters - ADC 24 Bit 30kSPS V ...
Texas Instruments
1: $14.83
SN65HVD232QDRQ1
CAN Interface IC 3.3 V CAN Trnscvr -40 to 125C
Texas Instruments
1: $2.06
BQ24103RHLR
Battery Management Sync Switch-Mode Li-Ion Charger
Texas Instruments
1: $4.50
PIC18F4520-E/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.70
FDC6331L
Power Driver ICs Integ. Load Switch
Fairchild Semiconductor
1: $0.61
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
PCF8575PWR
Interface - I/O Expanders Remote 16-Bit I2C & SMBu ...
Texas Instruments
1: $2.25
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
74LX1G14CTR
Inverters Single Schmt Invert
STMicroelectronics
1: $0.34
THS7360IPW
Video Amplifiers 6-Channel Video Amp
Texas Instruments
1: $3.19
AT28C256-15PU
EEPROM 256K 32K x 8 150 ns 4.5V-5.5V
Atmel
1: $8.56
STTH120L06TV1
Rectifiers RECTIFIER
STMicroelectronics
1: $21.62
DAC7562SDGST
Digital to Analog Converters - DAC 12B,Dual,Lo Pwr ...
Texas Instruments
1: $6.52
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
TUW15JR39E
Wirewound Resistors - Through Hole 15watt .39ohm 5 ...
Ohmite
1: $0.57

180947937